STAHLWILLE Ring Spanner 9.53 mm x 11.11 mm, 250mm Overall

Subtotal (1 unit)*

$184.69

(exc. GST)

$203.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$184.69

*price indicative

RS Stock No.:
720-187
Mfr. Part No.:
41432428
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Imperial

Product Type

Ring Spanner

Sub Type

Spanner

Size

9.53 mm x 11.11 mm

Head Type

Bi-Hexagonal

Material

Steel

Overall Length

250mm

Finish

Chrome Plated

Offset Angle

15.00°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double ended ring spanner is expertly designed for precision and efficiency in tight spaces, making it the Ideal tool for mechanics and DIY enthusiasts alike. With its extra-long length of 250mm, this spanner excels at delivering high torque while ensuring a firm grip on fasteners, thanks to its innovative bi-hex AS-Drive profile. Manufactured from HPQ high-performance steel, it promises durability and resistance to wear, complemented by a chrome-plated finish that enhances corrosion resistance and longevity. This tool is specifically tailored for those hard-to-reach areas, enhancing productivity and comfort during operation. Perfect for both professional and home use, the double-ended ring spanner is an essential addition to any toolbox.

Extra-long design allows for enhanced leverage in tight spaces

The AS-Drive profile prevents damage to bolt and nut flats while improving torque transmission

Thin-walled rings facilitate easy access in confined areas

Chrome-plated surface offers resistance to corrosion and wear

Lightweight design reduces fatigue during prolonged use

Perfectly suited for professional applications in turbines and other challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy