STAHLWILLE Ring Spanner 9.53 mm x 11.11 mm, 200mm Overall

Subtotal (1 unit)*

$71.43

(exc. GST)

$78.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.43

*price indicative

RS Stock No.:
720-205
Mfr. Part No.:
41442428
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Unit of Measure

Imperial

Sub Type

Spanner

Product Type

Ring Spanner

Size

9.53 mm x 11.11 mm

Head Type

Bi-Hexagonal

Material

Chrome Alloy Steel

Overall Length

200mm

Finish

Chrome Plated

Offset Angle

75.00°

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille Double ended ring spanner is expertly designed to provide exceptional grip and torque, making it an essential tool for any professional mechanic or DIY enthusiast. Crafted from Durable chrome alloy steel and featuring a stylish chrome-plated surface, this spanner boasts a deeply cranked profile that allows for easy access to fasteners in confined spaces. With sizes of 3/8 x 7/16 inches and an overall length of 200 mm, it combines practicality and high-quality engineering. Ideal for those who require reliAbility and performance, this tool enhances your Ability to work efficiently while ensuring long-lasting durAbility.

Imperial sizing supports a variety of fastening needs

Deeply cranked design ensures ease of use in tight spaces

Drop-forged and hardened construction enhances strength and longevity

Chrome-plated surface resists corrosion and adds to the tool’s lifespan

Lightweight design allows for effortless handling and manoeuvrability

Innovative anti-slip drive feature maximises torque without stripping

Designed for high flexural strength, ensuring it withstands demanding tasks

Rounded finish delivers a comfortable grip for reduced user fatigue

Meeting high-quality standards expected from STAHLWILLE tools

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy