Bahco Wrench 20 x 22 mm, 285mm Overall
- RS Stock No.:
- 164-152
- Mfr. Part No.:
- NS011-2022
- Brand:
- Bahco
Subtotal (1 unit)*
$307.65
(exc. GST)
$338.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $307.65 |
*price indicative
- RS Stock No.:
- 164-152
- Mfr. Part No.:
- NS011-2022
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 20 x 22 mm | |
| Head Type | Offset | |
| Material | Aluminium Bronze | |
| Overall Length | 285mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN 837 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 20 x 22 mm | ||
Head Type Offset | ||
Material Aluminium Bronze | ||
Overall Length 285mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN 837 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 20 mm x 22 mm Non-Sparking Double Ended Offset Ring Wrench Aluminium Bronze 285 mm
The Bahco Tools Offset Ring Wrench crafted from aluminium bronze, making it both lightweight and durable. Designed specifically for use in potentially explosive environments, this tool eliminates the risk of sparking, ensuring safety without compromising efficiency. It excels in tight spaces and deep concavities where traditional steel tools may cause hazards. Its ergonomic design provides users with enhanced grip and control, allowing for precise torque application.
Meets the DIN 837 standard
Designed for the tightening of two different sizes of nuts and bolts
Double ended ring
Related links
- Bahco Wrench 21 x 23 mm, 285 mm Overall
- Facom Wrench 22 mm, 285 mm Overall
- BETA Combination Spanner 22 mm, 285 mm Overall
- SAM Offset Ring Spanner 18 x 19 mm, 285 mm Overall
- SAM 3/8 in Ratchet Socket Wrench, 285 mm Overall
- Bahco Phillips 175 mm Blade 285 mm Overall
- Facom Combination Spanner 4 to 41 mm, 285 mm Overall
- SAM Offset Ring Spanner 50 mm, 285 mm Overall
