Penta Single Ended Open Spanner Metric VDE/1000V Approved

This image is representative of the product range

Subtotal (1 unit)*

$50.79

(exc. GST)

$55.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.79

*price indicative

RS Stock No.:
621-461
Mfr. Part No.:
MS16RS-19
Brand:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Unit of Measure

Metric

Size

19 mm

Product Type

Single Ended Open Spanner

Sub Type

Single Ended Open

VDE/1000V Approved

Yes

Material

Chrome Vanadium Steel

Finish

Plain Lacquer

Standards/Approvals

ISO, EN, IEC

RoHS Status: Exempt

COO (Country of Origin):
FR

Insulated Open Ended Spanners


Single ended metric or imperial open-end spanners

Manufactured from chrome vanadium steel with plain laquered finish

Standards

ESI 26-3, issue 2 1984; IEC: Technical Committee 78 (Draft Document); EDF: ST Specification Technique No. 1 (France), VDE 0680/2 Part II (West Germany); B.S. 2559 Pt 3:1973; IEC900; EN60900; 6SI26-3; NFEN60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy