Bahco Single Ended Open Spanner Metric, 135mm Overall VDE/1000V Approved
- RS Stock No.:
- 688-0127
- Mfr. Part No.:
- 6MV-13
- Brand:
- Bahco
Subtotal (1 unit)*
$89.35
(exc. GST)
$98.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.35 |
*price indicative
- RS Stock No.:
- 688-0127
- Mfr. Part No.:
- 6MV-13
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Double Ended | |
| Size | 13 mm | |
| Product Type | Single Ended Open Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 135mm | |
| Finish | Chrome Plated, Black Oxide | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 5746, DIN 5745, ANSI torque, ISO 5749, DIN 5748, VDE 0682 Part 201, DIN-EN 60900, ISO 5745, ISO 6787, EN 60900, ISO 5748, DIN 5746, DIN 5749, IEC 60900, VDE Certificate, ISO 8976, VDE0820, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Double Ended | ||
Size 13 mm | ||
Product Type Single Ended Open Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 135mm | ||
Finish Chrome Plated, Black Oxide | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 5746, DIN 5745, ANSI torque, ISO 5749, DIN 5748, VDE 0682 Part 201, DIN-EN 60900, ISO 5745, ISO 6787, EN 60900, ISO 5748, DIN 5746, DIN 5749, IEC 60900, VDE Certificate, ISO 8976, VDE0820, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
VDE Open Ended Spanners
Multiple layers of insulation
Chrome Vanadium steel
Opening tolerance according to ISO 691
Related links
- Bahco Single Ended Open Spanner Metric, 92 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 135 mm Overall VDE/1000V Approved
- SAM Open End Spanner Metric, 135 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 135 mm Overall VDE/1000V Approved
- BETA Single Ended Open Spanner Metric, 100 mm Overall VDE/1000V Approved
- BETA Single Ended Open Spanner Metric, 96 mm Overall VDE/1000V Approved
- RS PRO Double Ended Open Spanner Metric, 135 mm Overall
- Penta Single Ended Open Spanner Metric VDE/1000V Approved
