Bahco Single Ended Open Spanner Metric, 92mm Overall VDE/1000V Approved
- RS Stock No.:
- 688-0108
- Mfr. Part No.:
- 6MV-8
- Brand:
- Bahco
Subtotal (1 unit)*
$77.90
(exc. GST)
$85.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $77.90 |
*price indicative
- RS Stock No.:
- 688-0108
- Mfr. Part No.:
- 6MV-8
- Brand:
- Bahco
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Double Ended | |
| Size | 8 mm | |
| Product Type | Single Ended Open Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 92mm | |
| Finish | Chrome Plated, Black Oxide | |
| Height Safe | No | |
| Opening Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 8764-1, DIN 5746, ISO 8764-1, IEC 60900, ISO 2380-1-A, DIN 5745, EN 60900, DIN 5748, ISO 6787, DIN-EN 60900, ANSI torque requirements, ISO 8976, DIN 7438, DIN 5264-A, VDE0820, VDE 0682 Part 201, DIN 5749, ISO 691, DIN 7437 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Double Ended | ||
Size 8 mm | ||
Product Type Single Ended Open Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 92mm | ||
Finish Chrome Plated, Black Oxide | ||
Height Safe No | ||
Opening Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 8764-1, DIN 5746, ISO 8764-1, IEC 60900, ISO 2380-1-A, DIN 5745, EN 60900, DIN 5748, ISO 6787, DIN-EN 60900, ANSI torque requirements, ISO 8976, DIN 7438, DIN 5264-A, VDE0820, VDE 0682 Part 201, DIN 5749, ISO 691, DIN 7437 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
VDE Open Ended Spanners
Related links
- Bahco Single Ended Open Spanner Metric, 135 mm Overall VDE/1000V Approved
- BETA Single Ended Open Spanner Metric, 96 mm Overall VDE/1000V Approved
- BETA Single Ended Open Spanner Metric, 100 mm Overall VDE/1000V Approved
- Penta Single Ended Open Spanner Metric VDE/1000V Approved
- Bahco Single Ended Open Spanner Metric, 457mm Overall
- Bahco Single Ended Open Spanner Metric, 274 mm Overall
- Bahco Single Ended Open Spanner Metric, 171 mm Overall
- Bahco Single Ended Open Spanner Metric, 303mm Overall
