SAM Single Ended Open Spanner Metric, 270mm Overall

Subtotal (1 unit)*

$83.07

(exc. GST)

$91.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.07

*price indicative

RS Stock No.:
262-5972
Mfr. Part No.:
68-19
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Single Ended Open Spanner

Sub Type

Structural

Unit of Measure

Metric

Size

19 mm

Head Type

Open Ended Insert

Material

Carbon Steel

Overall Length

270mm

Standards/Approvals

DIN 3113, NF ISO 691, NF ISO 3318, DIN 475-2

RoHS Status: Exempt

COO (Country of Origin):
FR
The Vallorbe open end fitters wrenches are designed for assembling structural steel work. It has pin-shaped handle used to position the assembly holes.

Counter-cranked for a better grip

Treated forged carbon steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy