BETA Combination Spanner 8 → 19 mm
- RS Stock No.:
- 616-748
- Mfr. Part No.:
- 42/SC9E
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 616-748
- Mfr. Part No.:
- 42/SC9E
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 8 → 19 mm | |
| Product Type | Combination Spanner | |
| VDE/1000V Approved | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 8 → 19 mm | ||
Product Type Combination Spanner | ||
VDE/1000V Approved No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The BETA Combination wrench is a precision-crafted tool designed for secure engagement and efficient torque transfer on a single fastener. Part of a 9-piece set housed in a compact support, this wrench features open-end and offset ring ends for versatile access in mechanical, automotive, and industrial tasks.
Designed for one fastener in metric sizes
Open end and offset ring ends for flexible access
Chrome plated alloy steel construction for strength and durability
Related links
- BETA Combination Spanner 6 to 19 mm
- Facom Combination Spanner 8 to 19 mm, 148 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 to 19 mm
- BETA Combination Ratchet Spanner Chrome Plated, 138 mm Overall 8 x 8 to 19 x 19 mm
- Teng Tools 12-Piece Combination Spanner Set Chrome Vanadium Steel
- BETA 9-Piece Combination Spanner Set Stainless Steel
- BETA 12-Piece Combination Ratchet Spanner Set Chrome Vanadium Steel
- BETA Combination Spanner Chrome, 285 mm Overall 24 to 24 mm²
