Gedore Double Ended Open Spanner Metric, 320mm Overall
- RS Stock No.:
- 608-635
- Mfr. Part No.:
- 6068200
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$106.88
(exc. GST)
$117.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.88 |
*price indicative
- RS Stock No.:
- 608-635
- Mfr. Part No.:
- 6068200
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Sub Type | Spanner | |
| Product Type | Double Ended Open Spanner | |
| Size | 30x36 mm | |
| Head Type | Flat | |
| Material | 31Crv3 | |
| Overall Length | 320mm | |
| Finish | Satin Non-Glare | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Sub Type Spanner | ||
Product Type Double Ended Open Spanner | ||
Size 30x36 mm | ||
Head Type Flat | ||
Material 31Crv3 | ||
Overall Length 320mm | ||
Finish Satin Non-Glare | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open-ended spanner is meticulously designed for precision engineering, offering a robust solution for turning fasteners with ease. Crafted in Germany, this tool adheres to rigorous industry standards, including DIN 3110, ensuring durability and performance even under continuous use. Featuring a satin non-glare finish, the spanner not only provides a secure grip due to its slim profile shaft but also exhibits an optimum contact area with its precisely ground jaws. Engineered from top-grade chrome-vanadium steel (31CrV3), it is a reliable companion for both professional tradespeople and DIY enthusiasts alike, promising longevity in demanding tasks.
According to DIN 3110, ISO 3318, ISO 1085, ISO 10102 ensures compliance with industry standards
Satin non glare finish reduces reflection, enhancing usability in various lighting conditions
Precisely ground jaws offer optimum contact areas for efficient torque application
Slim profile shaft allows for a secure grip, facilitating ease of use in tight spaces
Deformation indicates overloading, providing a safeguard against misuse
Constructed from TOP grade chrome vanadium steel for exceptional durability
- RS Stock No. 0602697
- Mfr. Part No. 6068630
Each
$162.13
- RS Stock No. 0602680
- Mfr. Part No. 6068710
Each
$214.28
- RS Stock No. 2357628
- Mfr. Part No. 44.21X23SLS
Each
$62.07
- RS Stock No. 7178876
- Mfr. Part No. 895M-6-7
Each
$11.39
Related links
- Gedore Double Ended Open Spanner Metric, 449 mm Overall
- Gedore Double Ended Open Spanner Metric, 394 mm Overall
- Facom Single Ended Open Spanner Metric, 320 mm Overall
- BETA Single Ended Open Spanner Metric, 320 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
- Wera Double Ended Open Spanner Metric, 232 mm Overall
- BETA Double Ended Open Spanner Metric, 155 mm Overall
- Facom Double Ended Open Spanner Metric, 137 mm Overall












