Gedore Double Ended Open Spanner Metric, 449mm Overall
- RS Stock No.:
- 602-680
- Mfr. Part No.:
- 6068710
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$214.28
(exc. GST)
$235.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $214.28 |
*price indicative
- RS Stock No.:
- 602-680
- Mfr. Part No.:
- 6068710
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 46x50 mm | |
| Sub Type | Spanner | |
| Product Type | Double Ended Open Spanner | |
| Head Type | Flat | |
| Material | 31Crv3 | |
| Overall Length | 449mm | |
| Finish | Satin Non-Glare | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 3110, ISO 3318, ISO 1085, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 46x50 mm | ||
Sub Type Spanner | ||
Product Type Double Ended Open Spanner | ||
Head Type Flat | ||
Material 31Crv3 | ||
Overall Length 449mm | ||
Finish Satin Non-Glare | ||
Opening Angle 15° | ||
Standards/Approvals DIN 3110, ISO 3318, ISO 1085, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double open-ended spanner is engineered for precision and versatility, making it an indispensable tool for both professional and DIY enthusiasts. Crafted according to DIN 3110 and ISO standards, this spanner features flat heads with a satin non-glare finish, enhancing its usability in various lighting conditions. Its robust design, manufactured from top-quality chrome-vanadium steel (31CrV3), ensures durability and reliability for the most demanding tasks. With optimisation for EXACT nominal sizes, the spanner guarantees optimal contact areas, promoting a secure grip. This spanner is the Ideal choice for those seeking industrial-grade quality combined with functional design.
According to DIN 3110 and ISO standards for guaranteed quality and performance
Precision ground jaw ensures optimum contact areas for enhanced grip
Satin non glare finish reduces reflections for improved visibility during use
Slim profile shaft allows for easy access in tight spaces
Indicates overloading through physical deformation, ensuring safety
Constructed from chrome vanadium steel for superior durability
Top grade industrial quality designed for rigorous, continuous use
Related links
- Gedore Double Ended Open Spanner Metric, 320 mm Overall
- Gedore Double Ended Open Spanner Metric, 394 mm Overall
- Facom Double Ended Open Spanner Metric, 220 mm Overall
- Wera Double Ended Open Spanner Metric, 232 mm Overall
- BETA Double Ended Open Spanner Metric, 155 mm Overall
- Facom Double Ended Open Spanner Metric, 137 mm Overall
- Facom Double Ended Open Spanner Metric, 90 mm Overall
- Bahco Double Ended Open Spanner Metric, 265 mm Overall
