Gedore Slogging Spanner Metric, 211mm Overall
- RS Stock No.:
- 608-610
- Mfr. Part No.:
- 6400420
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$100.63
(exc. GST)
$110.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.63 |
*price indicative
- RS Stock No.:
- 608-610
- Mfr. Part No.:
- 6400420
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Product Type | Slogging Spanner | |
| Size | 36 mm | |
| Sub Type | Spanner | |
| Head Type | Open End | |
| Material | 31Crv3 | |
| Overall Length | 211mm | |
| Finish | Oiled | |
| Standards/Approvals | DIN 133 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Product Type Slogging Spanner | ||
Size 36 mm | ||
Sub Type Spanner | ||
Head Type Open End | ||
Material 31Crv3 | ||
Overall Length 211mm | ||
Finish Oiled | ||
Standards/Approvals DIN 133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Open ended slogging spanner is designed for heavy-duty applications, making it an indispensable tool for professionals who require reliability and strength. Constructed according to DIN 133 standards, this spanner is crafted from premium chrome vanadium steel for smaller lengths, transitioning to robust C35 material for longer models. Its thoughtful design ensures optimal performance and longevity, catering to various needs, including special sizes available upon request. Ideal for demanding tasks, this spanner delivers the perfect balance of functionality and durability, ensuring you can tackle even the toughest jobs with confidence.
Designed according to DIN 133 for assured quality
Constructed from chrome vanadium steel ensuring strength and resilience
Utilises Durable C35 material for lengths exceeding 525 mm, enhancing performance in heavy duty work
Total length of 211 mm provides a balanced reach for accessibility in tight spaces
Oiled surface finish reduces friction, improving efficiency during operation
Width across flats of 36 mm facilitates a secure grip on fasteners
Related links
- Gedore Slogging Spanner 50 mm, 250 mm Overall
- Gedore Slogging Spanner 60 mm, 270 mm Overall
- Gedore Slogging Spanner 30 mm, 190 mm Overall
- Gedore Slogging Spanner 27 mm, 180 mm Overall
- SAM Slogging Spanner Metric, 165 mm Overall
- SAM Slogging Spanner Metric, 225 mm Overall
- SAM Slogging Spanner Metric, 190 mm Overall
- SAM Slogging Spanner Metric, 180 mm Overall
