SAM Slogging Spanner Metric, 225mm Overall

Subtotal (1 unit)*

$220.55

(exc. GST)

$242.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$220.55

*price indicative

RS Stock No.:
221-4365
Mfr. Part No.:
108-41
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Slogging Spanner

Sub Type

Slogging Spanner

Size

41 mm

Unit of Measure

Metric

VDE/1000V Approved

No

Material

Carbon Steel

Overall Length

225mm

Height Safe

No

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IN
The SAM ring slugging wrench used forged from chrome steel. It has 12 bihex opening with 30° intervals. It is perfect for nuts locking in high mechanical factories and used with a sledge hammer, a hammer or a jack-hammer. It has inner diameter of 41 mm.

Ultra-resistant wrench

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy