Gedore Slogging Spanner 27 mm, 180mm Overall
- RS Stock No.:
- 602-692
- Mfr. Part No.:
- 6475190
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$95.28
(exc. GST)
$104.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.28 |
*price indicative
- RS Stock No.:
- 602-692
- Mfr. Part No.:
- 6475190
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 27 mm | |
| Product Type | Slogging Spanner | |
| Sub Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Material | 31Crv3 | |
| Head Type | Ring End Slogging Wrench | |
| Overall Length | 180mm | |
| Finish | Oiled | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 27 mm | ||
Product Type Slogging Spanner | ||
Sub Type Ring Spanner | ||
Unit of Measure Metric | ||
Material 31Crv3 | ||
Head Type Ring End Slogging Wrench | ||
Overall Length 180mm | ||
Finish Oiled | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ring slogging spanner is designed for heavy-duty work, suitable for professionals who require robust tools for the toughest of tasks. This top-grade industrial quality spanner is crafted for continuous use, ensuring reliability in demanding environments. It is MADE from high-quality chrome vanadium steel, specifically 31CrV3 for lengths up to 435 mm, and transitions to C35 for longer sizes, reinforcing its durability. With a standard DIN 7444 design, this tool offers precision and strength, making it an essential addition to any toolbox, especially for tasks involving thicker nuts and bolts.
Constructed from superior chrome vanadium steel for enhanced durability
Designed for heavy duty use, ensuring longevity in tough environments
Standard DIN 7444 specification guarantees compatibility with various fasteners
Compact dimensions with a total length of 180 mm for versatile applications
Optimised ring profile enables secure grip and minimises rounding of fasteners
Surface oiled to provide protection against corrosion and meet high industrial standards
Related links
- Bahco Slogging Spanner 27 mm, 180 mm Overall
- BETA Slogging Spanner 27 mm, 180 mm Overall
- Facom Slogging Spanner 27 mm, 180 mm Overall
- BETA Ring Spanner 27 mm, 180 mm Overall
- Gedore Slogging Spanner 60 mm, 270 mm Overall
- Gedore Slogging Spanner Metric, 211 mm Overall
- Gedore Slogging Spanner 30 mm, 190 mm Overall
- Gedore Slogging Spanner 50 mm, 250 mm Overall
