Gedore Spanner Metric, 256mm Overall
- RS Stock No.:
- 608-549
- Mfr. Part No.:
- 6400690
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$155.59
(exc. GST)
$171.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.59 |
*price indicative
- RS Stock No.:
- 608-549
- Mfr. Part No.:
- 6400690
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 46 mm | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Unit of Measure | Metric | |
| Head Type | Open End | |
| Material | 31Crv3 | |
| Overall Length | 256mm | |
| Finish | Oiled | |
| Standards/Approvals | DIN 133 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 46 mm | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Unit of Measure Metric | ||
Head Type Open End | ||
Material 31Crv3 | ||
Overall Length 256mm | ||
Finish Oiled | ||
Standards/Approvals DIN 133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Open-ended slogging spanner is engineered for heavy-duty applications, designed to deliver exceptional performance and longevity. Constructed from high-quality chrome vanadium steel for the first 500 mm and transitioning to robust C35 material thereafter, this spanner adheres to DIN 133 standards, ensuring reliability and precision in demanding environments. The thoughtful design includes special sizes available upon request, making it an adaptable tool for a variety of tasks. Weighing in at 1.258 kg and with specific dimensions including 256 mm in total length and a head height of 19.7 mm, it's perfectly balanced for vigorous use while remaining agile enough for precise operations. This tool represents a high standard in craftsmanship, particularly for professionals who require durability and adaptability in their tools.
Design conforms to DIN 133 standards, ensuring consistent quality and performance
Constructed from chrome vanadium steel for enhanced durability
Capabilities extended with materials transitioning to C35 for lengths above 525 mm
Optimised for heavy duty work, making it suitable for rigorous applications
Width across flats is 46 mm, providing a secure grip on fasteners
Oiled surface for improved corrosion resistance and longevity
Related links
- SAM Single Ended Open Spanner Metric, 256 mm Overall
- Gedore Spanner Metric, 390 mm Overall
- Gedore Spanner Metric, 325 mm Overall
- Gedore Open End Spanner Metric, 178 mm Overall
- Gedore Open End Spanner Metric, 188 mm Overall
- Gedore Open End Spanner Metric, 222 mm Overall
- Gedore Open End Spanner Metric, 140 mm Overall
- Gedore Open End Spanner Metric, 157 mm Overall
