BETA Ring Spanner 19x22, 228mm Overall
- RS Stock No.:
- 234-2537
- Mfr. Part No.:
- 94 19X22
- Brand:
- BETA
Subtotal (1 unit)*
$65.80
(exc. GST)
$72.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.80 |
*price indicative
- RS Stock No.:
- 234-2537
- Mfr. Part No.:
- 94 19X22
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Size | 19x22 | |
| Product Type | Ring Spanner | |
| Unit of Measure | Metric | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Overall Length | 228mm | |
| Height Safe | No | |
| Standards/Approvals | DIN 3118 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Size 19x22 | ||
Product Type Ring Spanner | ||
Unit of Measure Metric | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Overall Length 228mm | ||
Height Safe No | ||
Standards/Approvals DIN 3118 | ||
RoHS Status: Exempt
The BETA 94 is the flare nut open ring wrench and the size of the wrench is the 19X22 mm. The overall length of this flare nut ring wrench is 228 mm.
This flare nut ring wrench is sparkproof
Related links
- BETA Ring Spanner 13x15, 175 mm Overall
- BETA Ring Spanner 36x41, 320 mm Overall
- BETA Ring Spanner 12x14, 175 mm Overall
- BETA Ring Spanner 11x13, 175 mm Overall
- BETA Ring Spanner 30x32, 300 mm Overall
- BETA Ring Spanner 22x24, 242 mm Overall
- BETA Ring Spanner 24 x 27 mm, 260 mm Overall
- BETA Ring Spanner 10 x 11 mm, 153 mm Overall
