Gedore Combination Spanner
- RS Stock No.:
- 602-925
- Mfr. Part No.:
- 6093070
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 set)*
$236.19
(exc. GST)
$259.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $236.19 |
*price indicative
- RS Stock No.:
- 602-925
- Mfr. Part No.:
- 6093070
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Spanner | |
| Material | Vanadium Steel 31Crv3 | |
| Finish | Chrome Plated | |
| Number of Points | 11 | |
| Standards/Approvals | ISO 3318, form A, ISO 7738, DIN 3113 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Spanner | ||
Material Vanadium Steel 31Crv3 | ||
Finish Chrome Plated | ||
Number of Points 11 | ||
Standards/Approvals ISO 3318, form A, ISO 7738, DIN 3113 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner set is expertly crafted to meet the demands of professional mechanics and DIY enthusiasts alike. This comprehensive 11-piece set includes tools designed to DIN 3113 Form A and adheres to ISO 3318 and ISO 7738 standards, ensuring precision and reliability for a variety of fastening tasks. Each spanner features a constant size on both ends, optimising usability and efficiency. The 15° angled ring side with a hollow shaft offers enhanced accessibility in tight spaces, while the chrome-plated surface provides resistance against wear and corrosion, ensuring durability in tough working environments. Made from high-quality Gedore vanadium steel , this set promotes a perfect blend of strength and longevity, making it an essential addition to any toolbox.
11 piece combination spanner set for diverse fastening needs
Constructed to DIN 3113 Form A and ISO standards for reliable performance
Both ends feature the same size design for added versatility
Hollow shaft facilitates work with long bolts in confined areas
Manufactured from chrome vanadium steel for excellent durability
Chrome plating gives superior resistance against corrosion and wear
Practical compilation enhances organisation and convenience in use
Related links
- Gedore Combination Spanner
- Gedore Combination Spanner, 310 mm Overall
- Gedore Combination Spanner 19 mm, 230 mm Overall
- Gedore Combination Spanner 7 mm, 110 mm Overall
- Gedore Combination Spanner 18 mm, 295 mm Overall
- Gedore Combination Spanner 75 mm, 810 mm Overall
- Gedore Combination Spanner 38 mm, 460 mm Overall
- Gedore Combination Spanner 27 mm, 352 mm Overall






