Gedore Combination Spanner 7 mm, 110mm Overall
- RS Stock No.:
- 608-598
- Mfr. Part No.:
- 6089630
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$25.08
(exc. GST)
$27.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.08 |
*price indicative
- RS Stock No.:
- 608-598
- Mfr. Part No.:
- 6089630
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 7 mm | |
| Material | 31Crv3 | |
| Head Type | Combination | |
| Overall Length | 110mm | |
| Finish | Chrome Plated | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 7 mm | ||
Material 31Crv3 | ||
Head Type Combination | ||
Overall Length 110mm | ||
Finish Chrome Plated | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is expertly crafted to meet the highest demands of professional use. Designed in accordance with DIN 3113 and ISO standards, this spanner features chrome-vanadium steel, known for its durability and corrosion resistance thanks to the chrome-plated finish. With a slim profile, the spanner maximises accessibility while minimising weight, allowing for ease of use in tight spaces. Its precision-ground jaws ensure optimal contact areas, facilitating effective torque transmission. The ergonomic hollow shaft design provides a secure grip, enhancing comfort during prolonged use. Whether you're in a workshop or on-site, this versatile tool is built for demanding tasks, combining functionality with top-grade industrial quality.
Crafted from chrome vanadium steel for superior strength and longevity
Chrome plated finish provides corrosion resistance and a glare free surface
Precision ground jaws ensure an EXACT fit and effective force transmission
Ergonomically designed hollow shaft for a secure and comfortable grip
Sleek profile allows for use in confined spaces without compromising effectiveness
Universal design suitable for a range of applications in both professional and industrial settings
Indicated overloading through deformation alerts users to potential misuse
Designed in accordance with DIN 3113, offering reliability and adherence to industry standards
TOP grade industrial quality ensures endurance for continuous heavy duty use
- RS Stock No. 0602721
- Mfr. Part No. 6004820
Each
$1,772.20
- RS Stock No. 0720208
- Mfr. Part No. 41443234
Each
$78.98
Related links
- Wera Combination Spanner 7 mm, 110 mm Overall
- Expert by Facom Combination Spanner 7 mm, 110 mm Overall
- STAHLWILLE Combination Spanner 7 mm, 110 mm Overall
- Gedore Combination Spanner 7 mm, 112 mm Overall
- RS PRO Combination Spanner Chrome Height Safe, 110 mm Overall 7 mm
- Teng Tools Combination Spanner Satin, 110 mm Overall 7 mm
- Gedore Combination Spanner 17 mm, 232 mm Overall
- Gedore Combination Spanner 27 mm, 352 mm Overall












