Gedore Combination Spanner 75 mm, 810mm Overall
- RS Stock No.:
- 602-721
- Mfr. Part No.:
- 6004820
- Brand:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
$1,772.20
(exc. GST)
$1,949.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,772.20 |
*price indicative
- RS Stock No.:
- 602-721
- Mfr. Part No.:
- 6004820
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 75 mm | |
| Product Type | Combination Spanner | |
| Head Type | Bi-Hexagonal | |
| Material | 31Crv3 | |
| Overall Length | 810mm | |
| Finish | Chrome Plated | |
| Offset Angle | 10° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 75 mm | ||
Product Type Combination Spanner | ||
Head Type Bi-Hexagonal | ||
Material 31Crv3 | ||
Overall Length 810mm | ||
Finish Chrome Plated | ||
Offset Angle 10° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is expertly engineered for the precision and durability required in demanding environments. This spanner features a unique design with a hexagon ring on both ends, providing uniformity for various applications. Crafted from high-quality chrome-vanadium steel (31CrV3) and chrome-plated for enhanced longevity, it offers outstanding resistance against wear and tear. With a carefully forged and professionally machined structure, the spanner ensures optimal force transmission while its offset ring design enhances grip on deep-set nuts and bolts. Ideal for professionals who demand top-grade industrial quality for continuous use, this tool combines innovation with functionality, making it an essential addition to any toolbox.
According to DIN 3113, Form A, ISO 3318, ISO 7738 specifications for reliable performance
Overloading indicated by deformation signals safe usage and tool integrity
Offset ring design ensures better grip for deep seated or inset nuts and bolts
Chrome vanadium construction offers high strength and durability, perfect for continuous heavy duty use
Top grade industrial quality guarantees reliability in professional settings
Surface chrome plated for increased corrosion resistance and aesthetic appeal
Related links
- STAHLWILLE Combination Spanner 75 x 75 mm, 810 mm Overall
- Bahco Combination Wrench 75 mm Jaw Capacity
- Gedore Combination Spanner 17 mm, 232 mm Overall
- Gedore Combination Spanner 27 mm, 352 mm Overall
- Gedore Combination Spanner 19 mm, 230 mm Overall
- Gedore Combination Spanner 10 mm, 140 mm Overall
- Gedore Combination Spanner 70 mm, 755 mm Overall
- Gedore Combination Spanner 17 mm, 205 mm Overall
