Gedore Slogging Spanner 80 mm, 345mm Overall
- RS Stock No.:
- 602-524
- Mfr. Part No.:
- 6476400
- Brand:
- Gedore
N
Subtotal (1 unit)*
$408.59
(exc. GST)
$449.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $408.59 |
*price indicative
- RS Stock No.:
- 602-524
- Mfr. Part No.:
- 6476400
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Ring Spanner | |
| Size | 80 mm | |
| Product Type | Slogging Spanner | |
| Unit of Measure | Metric | |
| Head Type | Bi-Hexagonal | |
| Material | 31Crv3 | |
| Overall Length | 345mm | |
| Finish | Oiled | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Ring Spanner | ||
Size 80 mm | ||
Product Type Slogging Spanner | ||
Unit of Measure Metric | ||
Head Type Bi-Hexagonal | ||
Material 31Crv3 | ||
Overall Length 345mm | ||
Finish Oiled | ||
Number of Points 12 | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ring slogging spanner is designed for heavy-duty applications, delivering top-grade industrial quality for the most challenging continuous use. With a robust construction MADE from chrome vanadium steel and varying lengths to suit a range of requirements, this spanner stands out for its durability and reliability. Ideal for professional tradespeople, it provides precise torque and grip, ensuring efficiency while working on tough assemblies. The spanner complies with DIN 7444 standards, assuring users of its quality and performance. Whether for routine maintenance or specialised tasks, this tool is engineered to perform under extreme conditions, making it an essential addition to any toolkit.
Made from chrome vanadium steel for enhanced strength and longevity
Performance standard compliant with DIN 7444, ensuring reliability
Designed for heavy duty work, Ideal for professional use
Features a bi hex ring profile for improved grip on fasteners
Oiled surface for corrosion resistance and smooth operation
Compact dimensions with a total length of 345 mm for accessibility in tight spaces
