Subtotal (1 unit)*
$16.97
(exc. GST)
$18.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.97 |
*price indicative
- RS Stock No.:
- 216-558
- Mfr. Part No.:
- 441.7
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 7 mm Metric | |
| Product Type | Spanner | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 7 mm Metric | ||
Product Type Spanner | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.
6 Point box end
Higher torque needed to remove rounded bolts and stuck bolts
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Related links
- Facom Combination Spanner 7 mm, 122 mm Overall
- Facom Spanner 8 mm Metric
- RS PRO Combination Spanner 7 mm
- BETA Combination Spanner 7 mm, 105 mm Overall
- Bahco Ratchet Spanner 7 mm, 140 mm Overall
- STAHLWILLE Combination Spanner 7 mm, 135.00 mm Overall
- Gedore Combination Spanner 7 mm, 112 mm Overall
- Bahco Combination Spanner 7 mm, 105 mm Overall
