Bahco Combination Spanner 7 mm, 105mm Overall
- RS Stock No.:
- 609-9494
- Mfr. Part No.:
- 1952M-7
- Brand:
- Bahco
Subtotal (1 unit)*
$34.24
(exc. GST)
$37.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.24 |
*price indicative
- RS Stock No.:
- 609-9494
- Mfr. Part No.:
- 1952M-7
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 7 mm | |
| Head Type | Offset | |
| Material | Steel | |
| Overall Length | 105mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113/ISO 3318/ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 7 mm | ||
Head Type Offset | ||
Material Steel | ||
Overall Length 105mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113/ISO 3318/ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Offset Combination Spanner, 1952M series
Bahco Combination Spanners (series 1952M) are high-quality tools made from vanadium-extra alloy steel. Manufactured with a quality in mind to ensure long life and safe service.
Features & Benefits
• Combination wrench, offset in metric sizes
• Standards: ISO 691, ISO 7738, ISO 3318, ISO 1711-1 and DIN 3113
• Material: High performance alloy steel
• Open-end angle 15° with a slimmer head to get more accessibility
• 12 points Dynamic-Drive Profile provides longer life for screws and nuts
• Ring end angle 15° for knuckle clearance or better grip
• Chrome plated micro-matt finishing provides high-quality surface
Available individually or as a set, in a black plastic wall holder 1952M/10 (RS stock no 609-9595)
Standards
DIN 3113, ISO 3318, ISO 7738
Supplied with
1952M/10, 10-piece set 8, 9, 10, 11, 12, 13, 14, 15, 17 and 19 mm
Related links
- Bahco Combination Spanner 7 mm, 120 mm Overall
- Bahco Combination Spanner 7/8 in, 250 mm Overall
- Bahco Combination Spanner 13 mm, 170 mm Overall
- Bahco Combination Spanner 14 mm, 185 mm Overall
- Bahco Combination Spanner 24 mm, 300 mm Overall
- Bahco Combination Spanner 10 mm, 150 mm Overall
- Bahco Combination Spanner 22 mm, 265 mm Overall
- Bahco Combination Spanner 36 mm, 435 mm Overall












