Facom Wrench Height Safe, 271mm Overall
- RS Stock No.:
- 216-415
- Mfr. Part No.:
- 441.18
- Brand:
- Facom
Subtotal (1 unit)*
$28.47
(exc. GST)
$31.32
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28.47 |
*price indicative
- RS Stock No.:
- 216-415
- Mfr. Part No.:
- 441.18
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Wrench | |
| Unit of Measure | Metric | |
| Material | Chrome Vandium Steel | |
| Head Type | Double Ended | |
| Overall Length | 271mm | |
| Finish | Satin Chrome | |
| Height Safe | Yes | |
| Number of Points | 6 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Wrench | ||
Unit of Measure Metric | ||
Material Chrome Vandium Steel | ||
Head Type Double Ended | ||
Overall Length 271mm | ||
Finish Satin Chrome | ||
Height Safe Yes | ||
Number of Points 6 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.
6 Point box end
Higher torque needed to remove rounded bolts and stuck bolts
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Related links
- Facom Wrench Height Safe, 283 mm Overall VDE/1000V Approved
- Facom Wrench Height Safe 12 mm, 176 mm Overall VDE/1000V Approved
- Facom Wrench Height Safe 22 mm, 319 mm Overall
- Facom Wrench Height Safe, 247 mm Overall VDE/1000V Approved
- Facom Combination Wrench Height Safe 13/16 in, 224 mm Overall
- STAHLWILLE Double Open End Wrench Height Safe Metric, 300mm Overall
- Wera, 271 mm Overall
- Wiha Standard 271 mm Overall
