Facom Wrench Height Safe, 247mm Overall VDE/1000V Approved
- RS Stock No.:
- 216-412
- Mfr. Part No.:
- 441.16
- Brand:
- Facom
Subtotal (1 unit)*
$28.43
(exc. GST)
$31.27
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $28.43 |
*price indicative
- RS Stock No.:
- 216-412
- Mfr. Part No.:
- 441.16
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Wrench | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vandium Steel | |
| Overall Length | 247mm | |
| Finish | Satin Chrome | |
| Number of Points | 6 | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Wrench | ||
VDE/1000V Approved Yes | ||
Material Chrome Vandium Steel | ||
Overall Length 247mm | ||
Finish Satin Chrome | ||
Number of Points 6 | ||
Height Safe Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Facom OGV Grip Combination Wrench is engineered with advanced technology to prevent rounded fasteners, ensuring a secure and reliable grip on even the toughest bolts. Designed for high torque applications, its long wrench design provides the extra leverage needed to tackle tough, professional grade fasteners in industrial and automotive settings.
6 Point box end
Higher torque needed to remove rounded bolts and stuck bolts
Dimpled L beam design provides comfort and control
Satin chrome finish for differentiation and corrosion resistance
Related links
- Facom Wrench Height Safe, 283 mm Overall VDE/1000V Approved
- Facom Wrench Height Safe 12 mm, 176 mm Overall VDE/1000V Approved
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 247 mm Overall 19 mm
- Facom Wrench Height Safe, 271 mm Overall
- Facom Wrench Height Safe 22 mm, 319 mm Overall
- Facom Wrench, 187 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 8 mm Height Safe, 146 mm Overall VDE/1000V Approved
- SAM Offset Ring Spanner 13 mm Height Safe, 185 mm Overall VDE/1000V Approved
