SAM Offset Ring Spanner 10 mm Height Safe, 160mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$64.87

(exc. GST)

$71.36

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$64.87

*price indicative

RS Stock No.:
221-2682
Mfr. Part No.:
Z-105-10
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Offset Ring Spanner

Sub Type

Ring Spanner

Unit of Measure

Metric

Size

10 mm

VDE/1000V Approved

Yes

Head Type

Offset

Material

Chrome Vanadium Steel

Overall Length

160mm

Finish

Insulated

Height Safe

Yes

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM insulated box end offset wrench forged from chrome vanadium steel and has outer diameter of 10 mm. The elbow height and the inclination of the handle ensure operations on drowned nuts. The angled head allows to overcome an obstacle that prohibits

Weight 90 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy