Subtotal (1 unit)*
$22.27
(exc. GST)
$24.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.27 |
*price indicative
- RS Stock No.:
- 211-481
- Mfr. Part No.:
- 50-S7
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner | |
| Size | 7 mm | |
| Unit of Measure | Metric | |
| Overall Length | 80mm | |
| Standards/Approvals | NF ISO 3318, ISO 1711-1, ISO 7738, DIN ISO 1711-1, NF ISO 1711-1, ISO 691, ISO 3318, NF ISO 691, DIN ISO 691, NF ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner | ||
Size 7 mm | ||
Unit of Measure Metric | ||
Overall Length 80mm | ||
Standards/Approvals NF ISO 3318, ISO 1711-1, ISO 7738, DIN ISO 1711-1, NF ISO 1711-1, ISO 691, ISO 3318, NF ISO 691, DIN ISO 691, NF ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-S7
The SAM Outillage combination wrench is an essential tool designed for precision and efficiency in tightening and loosening nuts and bolts. Tailored for use in spaces where traditional tools may struggle, this wrench combines a compact size with robust construction, making it ideal for mechanics and DIY enthusiasts alike. Its innovative design ensures reliable performance under various conditions, guaranteeing a secure grip on fasteners. Crafted from high quality materials, this wrench promises durability and longevity, making it a reliable addition to any tool collection. Whether youre working on automotive repairs or intricate home projects, this tool is your go to solution for any challenging task.
Lightweight design facilitates ease of handling during extended use
Guarantee without time limit ensures peace of mind
Designed to meet strict industry standards for reliability
Precision engineered for a secure fit on fasteners
Related links
- SAM Combination Spanner 7/16 in, 155 mm Overall
- SAM Spanner Metric, 25 mm Overall
- SAM Spanner 9 mm, 90 mm Overall
- SAM Combination Spanner 17 mm, 129 mm Overall
- SAM Combination Ratchet Spanner 10 mm, 158.9 mm Overall
- SAM Combination Spanner 3/4 in, 235 mm Overall
- SAM Ratchet Combination Spanner 3/4mm Jaw Capacity
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 331.2 mm Overall 15/16 in
