SAM Offset Ring Spanner 27 mm, 185mm Overall

Subtotal (1 unit)*

$115.92

(exc. GST)

$127.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.92

*price indicative

RS Stock No.:
211-074
Mfr. Part No.:
109-27
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Offset Ring Spanner

Unit of Measure

Metric

Size

27 mm

Material

Chrome Vanadium Steel

Overall Length

185mm

Finish

Satin

Standards/Approvals

DIN ISO 1711-1, NF ISO 1711-1, DIN 838, NF ISO 10104, NF ISO 691, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
TW

109-27


The SAM Outillage ring wrench is designed for those who demand power and precision in their tightening and loosening tasks. Expertly crafted with a high strength flank drive head, this wrench provides exceptional torque, making it perfect for both professional and personal use. Made from durable forged chrome vanadium steel, the wrench features a sleek satin finish that enhances its longevity. This tool not only meets stringent industry standards but also offers the possibility of attaching an extension for increased leverage and efficiency.

Offset design provides better access to tight spaces

Compatible with various extensions to maximise torque

Meets multiple international standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy