SAM 50-FA Series Combination Spanner, 11mm, Metric, Double Ended, 104 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
209-652
Mfr. Part No.:
50-FA11-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Spanner Type

Combination Ratchet Spanner

Metric Size

11mm

Overall Length

104 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

50-FA

RoHS Status: Exempt

COO (Country of Origin):
TW

50-FA11-FME


The SAM Outillage Combination wrench from SAM Outillage is designed for those demanding access in tight spaces where conventional tools simply wont fit. This compact tool delivers outstanding efficiency with an innovative design that is 40% shorter than standard keys, making it a must have for any toolbox. Ideal for both professional and DIY enthusiasts, this wrench effortlessly slips into a pocket or bag, ensuring that you’re always prepared for those unexpected jobs. Experience improved productivity and peace of mind, whether you’re working at home or on site, with the ultra compact capabilities of this versatile wrench.

Equipped with an anti fall clip to safeguard tools during operations
Optimised for use in professional environments for increased productivity
Perfect for both professionals and home enthusiasts looking for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy