SAM Spanner Height Safe, 104mm Overall 11 mm
- RS Stock No.:
- 209-650
- Mfr. Part No.:
- 50-FA11
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-650
- Mfr. Part No.:
- 50-FA11
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 11 mm | |
| Material | Durable Material | |
| Overall Length | 104mm | |
| Height Safe | Yes | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 7738, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, NF ISO 691, DIN 3113, ISO 691, ISO 3318, NF ISO 3318 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 11 mm | ||
Material Durable Material | ||
Overall Length 104mm | ||
Height Safe Yes | ||
Standards/Approvals NF ISO 1711-1, NF ISO 7738, ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, NF ISO 691, DIN 3113, ISO 691, ISO 3318, NF ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-FA11
The SAM Outillage short ratchet combination spanner revolutionises accessibility, especially in tight and confined spaces where traditional tools may falter. Designed with a sleek and ultra compact build, it measures 40% shorter than conventional spanners, making it the go to choice for any mechanic or DIY enthusiast who values both performance and convenience. The unique design features a return angle of just 5°, allowing for impeccable manoeuvrability when tackling those tricky nuts and bolts. With an integrated reverser for added safety, this spanner not only prioritises functionality but also ensures that you can work with confidence. Crafted from durable materials, it promises longevity and consistent performance on the job, making it an essential addition to any toolkit.
Compact design fits conveniently in pockets or toolboxes
Streamlined shape improves handling and reduces worker fatigue
Constructed to withstand rigorous working conditions
Seamless operation ensures smooth adjustments and transitions
Complies with NF ISO standards for quality assurance
Related links
- RS PRO Combination Spanner Chrome Height Safe, 168 mm Overall 11 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 165 mm Overall 11 mm
- RS PRO Combination Spanner Chrome Height Safe, 150 mm Overall 11 mm
- SAM Combination Spanner Height Safe 63/64 in, 274.5 mm Overall
- SAM Combination Spanner Height Safe 45/64 in, 213 mm Overall
- SAM Ratchet Spanner Height Safe 22 x 24 mm, 256 mm Overall
- SAM Ratchet Spanner Height Safe 21 x 23 mm, 256 mm Overall
- SAM 50-FA Series Combination Spanner Metric 104 mm Overall
