SAM 50-CD Series Combination Spanner, 16mm, Metric, Double Ended, 212 mm Overall

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
209-643
Mfr. Part No.:
50-CD16
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Spanner Type

Combination Ratchet Spanner

Metric Size

16mm

Overall Length

212 mm

Double Ended

Yes

Imperial or Metric

Metric

Series

50-CD

RoHS Status: Exempt

COO (Country of Origin):
TW

50-CD16


The SAM Outillage Combination Wrench is a standout tool, engineered for precision and convenience. Designed to tackle a variety of tasks, this combination spanner features a 120 tooth ratchet system that allows for an incredibly fine return angle of just 3 degrees. This makes it the ideal choice for working in tight spaces where traditional wrenches may struggle. Its innovative design ensures effortless operation, enhancing efficiency whether in a professional workshop or a DIY environment. With robust construction guaranteed for performance under normal conditions, this wrench exemplifies reliability you can trust, all while delivering unparalleled functionality across multiple applications.

Slim design optimises accessibility in confined areas
Lightweight construction ensures easy handling without compromising strength
Guaranteed against defects demonstrating a commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy