GearWrench Combination Ratchet Spanner, 11mm, Metric, Double Ended, 165 mm Overall

This image is representative of the product range

Subtotal (1 unit)*

$58.75

(exc. GST)

$64.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$58.75

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$11.93

(exc. GST)

$13.12

(inc. GST)

RS Stock No.:
509-9538
Mfr. Part No.:
9911D
Brand:
GearWrench
Find similar products by selecting one or more attributes.
Select all

Brand

GearWrench

Spanner Type

Combination Ratchet Spanner

Imperial or Metric

Metric

Metric Size

11mm

Overall Length

165 mm

Double Ended

Yes

Size

11 mm

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy