SAM 14-Piece Wrench, 3.2 - 4 - 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm

Subtotal (1 unit)*

$358.31

(exc. GST)

$394.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$358.31

*price indicative

RS Stock No.:
209-629
Mfr. Part No.:
35-TR14
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Set Type

Electrosam Wrench

Product Type

Wrench

Sizes in Set

3.2 - 4 - 5 - 5.5 - 6 - 7 - 8 - 9 - 10 - 11 - 12 - 13 - 14 mm

Number of Pieces

14

Standards/Approvals

DIN 3113, ISO 691, ISO 3318, NF ISO 691, DIN ISO 691, NF ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
TW

35-TR14


The SAM Outillage Wrenches is specifically designed for micro mechanics, providing precision and versatility in a compact format. The pouch includes 13 high quality wrenches, each featuring dual headed configurations angled at 15 and 75 degrees. This innovative design allows for easy access to nuts in tight spaces, making it an essential addition to any technician’s toolkit. Crafted to meet international standards, this set not only enhances your efficiency but also guarantees reliability in your everyday tasks, whether in the workshop or on site.

Lightweight construction ensures easy handling during intricate tasks

Precision wrenches simplify access to hard to reach fasteners

Dual headed wrenches provide versatility for various applications

Manufactured to meet stringent international standards for quality assurance

Related links