Bahco Wrench Metric, 360mm Overall

Subtotal (1 unit)*

$118.58

(exc. GST)

$130.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.58

*price indicative

RS Stock No.:
164-095
Mfr. Part No.:
6M-36-41
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Size

36 mm x 41 mm

Unit of Measure

Metric

Head Type

Open End

Material

High Alloy Steel

Overall Length

360mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

ISO 10102, ISO 1085, ISO 3318, ISO 691

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 36 mm x 41 mm Double Open End Wrench with Chrome Finish 385 mm


The Bahco Tools Double Open End Wrench combines robust design with superior functionality, making it an essential tool for any professional or enthusiast. Crafted with a patented U shaped design, it reduces wear on fasteners, ensuring longevity and precision in every use. The wrench features a 15° open end angle, allowing for improved access in tight spaces, while its chrome plated micro matte finish adds a touch of durability and elegance. The carefully engineered dimensions optimise performance without compromising on user comfort, making it perfect for gripping and turning in various applications. This tool is packaged attractively on a plastic info card and is compliant with multiple stringent standards, giving you confidence in its performance and quality.

Optimised size marking provides clarity and ease of identification

Constructed from high performance alloy steel for exceptional strength

Complies with international standards guaranteeing reliability and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy