Bahco Wrench 16 x 17 mm, 220mm Overall

Subtotal (1 unit)*

$231.87

(exc. GST)

$255.06

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$231.87

*price indicative

RS Stock No.:
164-777
Mfr. Part No.:
NS011-1617
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Wrench

Size

16 x 17 mm

Material

Aluminium Bronze

Head Type

Offset

Overall Length

220mm

Non-Sparking

Yes

Standards/Approvals

DIN 837

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 16 mm x 17 mm Non-Sparking Double Ended Offset Ring Wrench Aluminium Bronze 220 mm


The Bahco Tools Offset Ring Wrench crafted from aluminium bronze, making it both lightweight and durable. Designed specifically for use in potentially explosive environments, this tool eliminates the risk of sparking, ensuring safety without compromising efficiency. It excels in tight spaces and deep concavities where traditional steel tools may cause hazards. Its ergonomic design provides users with enhanced grip and control, allowing for precise torque application.

Meets the DIN 837 standard

Designed for the tightening of two different sizes of nuts and bolts

Double ended ring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy