Bahco Wrench 30 x 32 mm, 380mm Overall
- RS Stock No.:
- 163-840
- Mfr. Part No.:
- NS011-3032
- Brand:
- Bahco
Subtotal (1 unit)*
$535.08
(exc. GST)
$588.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $535.08 |
*price indicative
- RS Stock No.:
- 163-840
- Mfr. Part No.:
- NS011-3032
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Wrench | |
| Size | 30 x 32 mm | |
| Material | Aluminium Bronze | |
| Overall Length | 380mm | |
| Standards/Approvals | DIN 837 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Wrench | ||
Size 30 x 32 mm | ||
Material Aluminium Bronze | ||
Overall Length 380mm | ||
Standards/Approvals DIN 837 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 30 mm x 32 mm Non-Sparking Double Ended Offset Ring Wrench Aluminium Bronze 380 mm
The Bahco Tools Offset Ring Wrench crafted from aluminium bronze, making it both lightweight and durable. Designed specifically for use in potentially explosive environments, this tool eliminates the risk of sparking, ensuring safety without compromising efficiency. It excels in tight spaces and deep concavities where traditional steel tools may cause hazards. Its ergonomic design provides users with enhanced grip and control, allowing for precise torque application.
Meets the DIN 837 standard
Designed for the tightening of two different sizes of nuts and bolts
Double ended ring
Related links
- Facom Hexagon Socket Wrench 200 mm Overall
- Bahco Box Wrench, 30 mm Overall
- Expert by Facom Combination Spanner 34 mm, 380 mm Overall
- Bahco Wrench 12 x 13 mm, 160 mm Overall
- Bahco Wrench 20 x 22 mm, 285 mm Overall
- Bahco Wrench 10 x 11 mm, 140 mm Overall
- Bahco Wrench 14 x 15 mm, 200 mm Overall
- Bahco Wrench 18 x 19 mm, 250 mm Overall
