Subtotal (1 unit)*
$54.86
(exc. GST)
$60.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.86 |
*price indicative
- RS Stock No.:
- 164-574
- Mfr. Part No.:
- 6Z-1-1.1/8
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Size | 1 x 1-1/8 in | |
| Product Type | Wrench | |
| Head Type | Open End | |
| Material | High Alloy Steel | |
| Overall Length | 280mm | |
| Finish | Chrome | |
| Opening Angle | 15° | |
| Standards/Approvals | ISO 1085, ISO 3318, ISO 10102, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Size 1 x 1-1/8 in | ||
Product Type Wrench | ||
Head Type Open End | ||
Material High Alloy Steel | ||
Overall Length 280mm | ||
Finish Chrome | ||
Opening Angle 15° | ||
Standards/Approvals ISO 1085, ISO 3318, ISO 10102, ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco 1" x 1-1/8" Double Open End Wrench with Chrome Finish 280 mm
The Bahco Tools Double Open End Wrench embodies precision and durability, making it an essential tool for both professional and DIY enthusiasts. Crafted with a patented U shaped design, this wrench promotes superior accessibility and comfort during use. Its chrome finish not only enhances aesthetic appeal but also provides a robust protection against corrosion, ensuring longevity and reliability. Whether you're tackling household repairs or complex mechanical tasks, the high performance alloy steel construction and optimised legibility ensure that youll get the job done with confidence.
Open end angle of 15° allows for better leverage and fewer movement restrictions
Large and one directional size markings enhance identification and convenience
Complies with ISO standards assuring quality and performance
Related links
- Bahco Wrench, 280 mm Overall
- Bahco Wrench, 335 mm Overall
- Bahco Ring Wrench, 255 mm Overall
- Bahco Ratchet Wrench Rubber Grip Handle
- Bahco Ring Wrench 32 mm Jaw Capacity
- Bahco Deep Offset Double Ring End, 335.9 mm Overall
- Virax Basin Wrench 36 to 65 mm Jaw Capacity, Telescopic Handle Handle
- Virax Basin Wrench 10 to 36 mm Jaw Capacity, Telescopic Handle Handle
