Bahco Wrench, 280mm Overall

Subtotal (1 unit)*

$67.25

(exc. GST)

$73.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.25

*price indicative

RS Stock No.:
164-099
Mfr. Part No.:
6Z-1.1/16-1.1/4
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Size

1-1/16 x 1-1/4 in

Product Type

Wrench

Material

High Alloy Steel

Head Type

Open

Overall Length

280mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

ISO 691, ISO 1085, ISO 10102 and ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
ES

Bahco 1-1/16" x 1-1/4" Double Open End Wrench with Chrome Finish 280 mm


The Bahco Tools Double Open End Wrench embodies precision and durability, making it an essential tool for both professional and DIY enthusiasts. Crafted with a patented U shaped design, this wrench promotes superior accessibility and comfort during use. Its chrome finish not only enhances aesthetic appeal but also provides a robust protection against corrosion, ensuring longevity and reliability. Whether you're tackling household repairs or complex mechanical tasks, the high performance alloy steel construction and optimised legibility ensure that you’ll get the job done with confidence.

Open end angle of 15° allows for better leverage and fewer movement restrictions

Large and one directional size markings enhance identification and convenience

Complies with ISO standards assuring quality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy