SAM 8-Piece Open End Spanner, 11/16 x 3/4 in, 1 1/8 x 1 1/4 in, 7/8 x 15/16 in, 3/8 x 7/16 in, 1/2 x 9/16 in, 1 x 1 1/16
- RS Stock No.:
- 282-7286
- Mfr. Part No.:
- 10N-JP8
- Brand:
- SAM
Subtotal (1 unit)*
$241.49
(exc. GST)
$265.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.49 |
*price indicative
- RS Stock No.:
- 282-7286
- Mfr. Part No.:
- 10N-JP8
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Open End Spanner | |
| Set Type | Open End Spanner | |
| Sizes in Set | 11/16 x 3/4 in, 1 1/8 x 1 1/4 in, 7/8 x 15/16 in, 3/8 x 7/16 in, 1/2 x 9/16 in, 1 x 1 1/16 in, 1 3/16 x 1 5/16 in, 1/4 x 5/16 in | |
| Number of Pieces | 8 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Polished | |
| Standards/Approvals | NF ISO 10102, DIN ISO 1711-1, ISO 10102, ISO 3318, DIN 3113, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 691, NF ISO 3318, DIN 3110 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Open End Spanner | ||
Set Type Open End Spanner | ||
Sizes in Set 11/16 x 3/4 in, 1 1/8 x 1 1/4 in, 7/8 x 15/16 in, 3/8 x 7/16 in, 1/2 x 9/16 in, 1 x 1 1/16 in, 1 3/16 x 1 5/16 in, 1/4 x 5/16 in | ||
Number of Pieces 8 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Polished | ||
Standards/Approvals NF ISO 10102, DIN ISO 1711-1, ISO 10102, ISO 3318, DIN 3113, DIN ISO 691, ISO 1711-1, NF ISO 1711-1, NF ISO 691, ISO 691, NF ISO 3318, DIN 3110 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The SAM Wrenches includes a set of 8 forged chrome vanadium steel open end wrenches. It has two openings per wrench with bright polished finish.
High tightening torque
Smooth shape for hand comfort
Compliance to DIN ISO 691 and ISO 10102
1 Set
$85.83
- RS Stock No. 0810129
- Mfr. Part No. 6507AF
Each
$400.41
- RS Stock No. 0164098
- Mfr. Part No. 6Z/8C
Each
$246.38
Related links
- SAM 8-Piece Open End Spanner Chrome Vanadium Steel
- SAM 6-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner, 6 x 7 to 27 x 32 mm
- SAM 9-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- SAM 17-Piece Open End Spanner, 3.2 x 5 to 38 x 42 mm
- Stanley 7-Piece Open End Spanner 18 x 19 mm 16 x 17 mm 12 x 13 mm











