SAM 12-Piece Open End Spanner, 6 x 7 → 30 x 32 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$229.45

(exc. GST)

$252.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.45

*price indicative

RS Stock No.:
221-4375
Mfr. Part No.:
10N-J12DP
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Open End Spanner

Set Type

Open End Spanner

Sizes in Set

6 x 7 → 30 x 32 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Outillage Set Of 12 Fork Wrenches is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.

Made with best quality material.

Used in automotive areas for tightening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy