SAM 17-Piece Open End Spanner, 3.2 x 5 → 38 x 42 mm
- RS Stock No.:
- 221-4379
- Mfr. Part No.:
- 10N-J17P
- Brand:
- SAM
Subtotal (1 unit)*
$502.34
(exc. GST)
$552.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $502.34 |
*price indicative
- RS Stock No.:
- 221-4379
- Mfr. Part No.:
- 10N-J17P
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Open End Spanner | |
| Set Type | Open End Spanner | |
| Sizes in Set | 3.2 x 5 → 38 x 42 mm | |
| Number of Pieces | 17 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Open End Spanner | ||
Set Type Open End Spanner | ||
Sizes in Set 3.2 x 5 → 38 x 42 mm | ||
Number of Pieces 17 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Outillage Set Of 17 Fork Wrenches is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas for tightening
Related links
- SAM 15-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner, 6 x 7 to 27 x 32 mm
- SAM 6-Piece Open End Spanner Chrome Vanadium Steel
- Facom 16-Piece Spanner Set, 3.2 x 5.5 to 38 x 42 mm
- SAM 9-Piece Open End Spanner Chrome Vanadium Steel
- SAM 8-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
- SAM 12-Piece Open End Spanner Chrome Vanadium Steel
