Wera 4-Piece Double Ended Open Spanner, 12 x 13 mm, 10 x 11 mm, 8 x 9 mm, 6 x 7 mm
- RS Stock No.:
- 280-7621
- Distrelec Article No.:
- 303-83-190
- Mfr. Part No.:
- 05020314001
- Brand:
- Wera
Subtotal (1 unit)*
$116.14
(exc. GST)
$127.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $116.14 |
*price indicative
- RS Stock No.:
- 280-7621
- Distrelec Article No.:
- 303-83-190
- Mfr. Part No.:
- 05020314001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Double Ended Open Spanner | |
| Set Type | Open End Spanner | |
| Sizes in Set | 12 x 13 mm, 10 x 11 mm, 8 x 9 mm, 6 x 7 mm | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Double Ended Open Spanner | ||
Set Type Open End Spanner | ||
Sizes in Set 12 x 13 mm, 10 x 11 mm, 8 x 9 mm, 6 x 7 mm | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Joker wrench set with Double open-ended wrench having 4 pieces in total, as the installation space becomes increasingly tight during screw driving it is necessary that tools enable users to work successfully even in such situations. Narrow spaces require additional placement points of the tool. The combination of the 7.5° pivoted mouths and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screw driving provides four placement possibilities and bolts or screw heads can be engaged every 15°.
Especially suitable for tight spaces
Special mouth geometry
Related links
- Stanley 7-Piece Open End Spanner 18 x 19 mm 16 x 17 mm 12 x 13 mm
- BETA 13-Piece Double Ended Open Spanner 6 mm 4 mm 5 mm 14 mm 13 mm 4.5
- Stanley 12-Piece Open End Spanner 18 x 19 mm 6 x 7 mm 10 x 11 mm 21 x
- RS PRO 6-Piece Open Ended Spanner Set 12 x 13 mm 17 x 19 mm 8 x 9 mm, Steel
- Facom 6-Piece Double Ended Open Spanner, 8 x 9 to 18 x 19 mm
- Bahco 8-Piece Spanner Set 16 x 17 18 x 19 12 x 13 20 x 22 mm, Alloy Steel
- Bahco 8-Piece Spanner Set 12 x 13 8 x 9 10 x 11 14 x 15, Alloy Steel
- Teng Tools 8-Piece Spanner Set 6 x 7 mm 12 x 13 mm 20 x 22 mm 14 x 15
