SAM 24-Piece Combination Spanner Set, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18

Subtotal (1 unit)*

$653.77

(exc. GST)

$719.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$653.77

*price indicative

RS Stock No.:
270-3361
Mfr. Part No.:
50N-J24
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner Set

Set Type

Combination Spanner

Sizes in Set

6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 21 mm, 22 mm, 23 mm, 24 mm, 26 mm, 27 mm, 28 mm, 29 mm, 30 mm, 32 mm

Number of Pieces

24

Material

Steel

VDE/1000V Approved

No

Standards/Approvals

DIN ISO 1711-1, ISO 1711-1, NF ISO 3318, NF ISO 691, DIN ISO 691, ISO 691, NF ISO 7738, NF ISO 1711-1, ISO 3318, ISO 7738

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM set of 15 metric combination wrenches. The set of 15 combination spanners supplied in a box and the weight of the box is 6800 gram. The container in which spanners are stored is the limp container.

Weight of spanner 4.32 kg

Guarantee O

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy