SAM 12-Piece Combination Spanner Set, 8 → 19 mm, Chrome Vanadium Steel

Subtotal (1 unit)*

$665.48

(exc. GST)

$732.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$665.48

*price indicative

RS Stock No.:
282-8530
Mfr. Part No.:
50-CSI-J12MM
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Combination Spanner Set

Set Type

Combination Spanner

Sizes in Set

8 → 19 mm

Number of Pieces

12

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Polished

Standards/Approvals

NF ISO 1711-1, NF ISO 3318, NF ISO 691, NF ISO 7738, DIN ISO 1711-1, ISO 1711-1, ISO 691, DIN ISO 691, DIN 3113, ISO 3318

RoHS Status: Exempt

COO (Country of Origin):
CN
The SAM Set of 12 ratchet combination spanners are supplied in foam module. The reversal of the rotation direction by turning the spanner over.

Bright finish

Compliance to ISO 3318 and ISO 691

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy