SAM 10-Piece Spanner Set, 5/8 in, 7/8 in, 11/16 in, 1 in, 15/16 in, 13/16 in, 3/4 in, 1/2 in, 9/16 in, 11/4 in, Chrome
- RS Stock No.:
- 266-6972
- Mfr. Part No.:
- DFC-J10P
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6972
- Mfr. Part No.:
- DFC-J10P
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Set Type | Insert Open-End Wrench-Set | |
| Product Type | Spanner Set | |
| Sizes in Set | 5/8 in, 7/8 in, 11/16 in, 1 in, 15/16 in, 13/16 in, 3/4 in, 1/2 in, 9/16 in, 11/4 in | |
| Number of Pieces | 10 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Set Type Insert Open-End Wrench-Set | ||
Product Type Spanner Set | ||
Sizes in Set 5/8 in, 7/8 in, 11/16 in, 1 in, 15/16 in, 13/16 in, 3/4 in, 1/2 in, 9/16 in, 11/4 in | ||
Number of Pieces 10 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of open end torque wrench bits with inch fork.
Polished chrome plate finish
- RS Stock No. 2350253
- Mfr. Part No. MODM.467JU12
Each
$1,002.12
- RS Stock No. 2556108
- Mfr. Part No. MOD.440-4PB
Each
$345.68
- RS Stock No. 2350251
- Mfr. Part No. MODM.440-4
Each
$393.81
1 Set
$166.60
Related links
- SAM 9-Piece Spanner Set 1/4 in 11/16 in 3/8 in 7/16 in Chrome Vanadium
- RS PRO 11-Piece Spanner Set 11/16 in 13/16 in 7/16 in 3/8 in 7/8 in, 1/2
- Facom 12-Piece Spanner Set 5/8 in 11/32 in 15/16 in 3/8 in 11/16 in, 9/16
- RS PRO 14-Piece Spanner Set 15/16 in 1-1/8 in and 1-1/4 in 3/8 in 13/16 in, 1
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set 19 mm 21 mm 13 mm 24, Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- Facom 13-Piece Spanner Set 11/32 in 440.1/4 in 3/4 in 15/16 in 13/16 in,











