SAM 9-Piece Spanner Set, 1/2 in, 1/4 in, 5/8 in, 11/16 in, 9/16 in, 3/8 in, 5/16 in, 7/16 in, 3/4 in, Chrome Vanadium
- RS Stock No.:
- 266-6971
- Mfr. Part No.:
- DFC0-J9P
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-6971
- Mfr. Part No.:
- DFC0-J9P
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Set | |
| Set Type | Insert Open-End Wrench-Set | |
| Sizes in Set | 1/2 in, 1/4 in, 5/8 in, 11/16 in, 9/16 in, 3/8 in, 5/16 in, 7/16 in, 3/4 in | |
| Number of Pieces | 9 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Set | ||
Set Type Insert Open-End Wrench-Set | ||
Sizes in Set 1/2 in, 1/4 in, 5/8 in, 11/16 in, 9/16 in, 3/8 in, 5/16 in, 7/16 in, 3/4 in | ||
Number of Pieces 9 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe set of open end torque wrench bits has inch fork.
Polished chrome plate finish
Related links
- SAM 9-Piece Open End Spanner Chrome Vanadium Steel
- SAM 9-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 9-Piece Spanner Set Chrome Vanadium
- Facom 13-Piece Spanner Set 11/32 in 440.1/4 in 3/4 in 15/16 in 13/16 in,
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Facom 13-Piece Spanner Set 7/16 in 5/16 in 11/16 in 1/2 in 13/16 in, 5/8
- SAM 9-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 9-Piece Combination Ratchet Spanner Set, 8 To 19 mm
