Facom 12-Piece Ring Spanner Set, 6 x 7 → 30 x 32 mm
- RS Stock No.:
- 236-2353
- Mfr. Part No.:
- 55A.JE12
- Brand:
- Facom
Subtotal (1 unit)*
$672.31
(exc. GST)
$739.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $672.31 |
*price indicative
- RS Stock No.:
- 236-2353
- Mfr. Part No.:
- 55A.JE12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ring Spanner Set | |
| Set Type | Offset Ring Spanner Set | |
| Sizes in Set | 6 x 7 → 30 x 32 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Standards/Approvals | ISO 1711-1, DIN ISO 691, NF ISO 691, ISO 691, DIN 838, DIN ISO 1711-1, NF ISO 1711-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ring Spanner Set | ||
Set Type Offset Ring Spanner Set | ||
Sizes in Set 6 x 7 → 30 x 32 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Standards/Approvals ISO 1711-1, DIN ISO 691, NF ISO 691, ISO 691, DIN 838, DIN ISO 1711-1, NF ISO 1711-1 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench sets. The size of the metrix offset ring wrenches in the set are 6x7,8x9,10x11 ,12x13 ,14x15 ,16x17 ,18x19 ,21x23 ,22x24 , 26x28 ,27x29 ,30x32 mm.
Supplied as box, roll or panel sets
Related links
- Facom 12-Piece Ring Spanner Set, 6 x 7 to 27 x 32 mm
- Facom 12-Piece Ring Spanner Set, 6 x 7 to 30 x 32 mm
- Facom 55A.JD Series 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- Facom 10-Piece Ring Spanner Set, 6 x 7 to 30 x 32 mm
- Facom 12-Piece Open End Spanner, 6 x 7 to 30 x 32 mm
- Facom 8-Piece Ring Spanner Set, 6 x 7 to 20 x 22 mm
- Facom 14-Piece Ring Spanner Set, 6 x 7 to 38 x 42 mm
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
