Facom 55A.JD Series 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- RS Stock No.:
- 236-2349
- Mfr. Part No.:
- 55A.JD12
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$645.01
(exc. GST)
$709.51
(inc. GST)
- RS Stock No.:
- 236-2349
- Mfr. Part No.:
- 55A.JD12
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 55A series is the metric offset-ring wrench sets. The size of the metrix offset ring wrenches in the set are 6x7,8x9,10x11,12x13,14x15,16x17,18x19,20x22,21x23,24x26,25x28,27x32 mm.
Supplied as box, roll or panel sets
- RS Stock No. 2362351
- Mfr. Part No. 55A.JD12A
Each
$645.01
- RS Stock No. 2362353
- Mfr. Part No. 55A.JE12
Each
$672.31
- RS Stock No. 2362382
- Mfr. Part No. 59.JE12
Each
$614.16
Related links
- Facom 12-Piece Ring Spanner Set, 6 x 7 to 27 x 32 mm
- Facom 12-Piece Ring Spanner Set, 6 x 7 to 30 x 32 mm
- Facom 10-Piece Ring Spanner Set, 6 x 7 to 30 x 32 mm
- Facom 8-Piece Ring Spanner Set, 6 x 7 to 20 x 22 mm
- Facom 14-Piece Ring Spanner Set, 6 x 7 to 38 x 42 mm
- HAZET 12-Piece Wrench Set Chrome Vanadium Steel
- BETA 7-Piece Ring Spanner Set, 6 x 7 to 18 x 19 mm
- BETA 10-Piece Ring Spanner Set 11 x 13 mm 9 x 11 mm 24 x 27 mm 8 x












