Fluke 87V-MAX/E2 Multimeter Kit Multimeter Kit
- RS Stock No.:
- 194-6807
- Distrelec Article No.:
- 301-65-726
- Mfr. Part No.:
- FLUKE-87V-MAX/E2 KIT
- Brand:
- Fluke
Subtotal (1 unit)*
$1,588.00
(exc. GST)
$1,746.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,588.00 |
*price indicative
- RS Stock No.:
- 194-6807
- Distrelec Article No.:
- 301-65-726
- Mfr. Part No.:
- FLUKE-87V-MAX/E2 KIT
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 87V-MAX/E2 | |
| Application | Industrial Electricians | |
| Kit Contents | Case, Test Leads, Probes, Holster, Multimeter | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Kit | ||
Model Number 87V-MAX/E2 | ||
Application Industrial Electricians | ||
Kit Contents Case, Test Leads, Probes, Holster, Multimeter | ||
Kit Type Multimeter Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 10A Current, Kit Type Multimeter Kit - FLUKE-87V-MAX/E2 KIT
This multimeter kit is a rugged digital tester for electrical troubleshooting in harsh conditions, designed for industrial electricians and field technicians. It operates across a wide temperature range, resists dust and water, and survives significant impact, enabling measurements of both ac and dc signals, frequency and temperature while providing extended battery life for prolonged site use.
Features and Benefits:
• True-rms measurement for accurate non-linear signal readings
• Measures up to 1000V and 10A with 250μs Peak capture
• IP67 enclosure and 4m drop resistance for adverse environments
• Measures up to 1000V and 10A with 250μs Peak capture
• IP67 enclosure and 4m drop resistance for adverse environments
Applications
• Suitable for testing variable frequency drives and noisy systems
• Ideal for panel fault diagnosis and maintenance rounds
• Used for temperature verification with supplied thermocouple
• Ideal for panel fault diagnosis and maintenance rounds
• Used for temperature verification with supplied thermocouple
What probe and accessory items are provided in the kit?
The kit includes test leads, probes, crocodile clips, a temperature probe, a removable holster with lead storage, three AA batteries and a protective case.
How does the instrument handle extended shifts and extreme climates?
It runs on three AA batteries for long operating periods, functions from -40°C (short duration) up to +55°C, and tolerates high humidity while maintaining measurement accuracy.
Supplied with
The 87V MAX E2 kit comes with TL224 SureGrip™ Insulated Test Leads, AC220 SureGrip™ Alligator Clips and TL238 SureGrip™ Test Probes, ToolPak™ Magnetic Meter Hanging Kit
Related links
- Fluke 87/E2 Multimeter Combo Multimeter Kit
- Fluke 87V IMSK Multimeter Service Combo Multimeter Kit
- Fluke 287 Multimeter Kit Multimeter Kit
- Fluke 116 Multimeter Kit Multimeter Kit
- Fluke 279 FC Multimeter Kit Multimeter Kit
- Fluke 289 IMSK Multimeter Kit Multimeter Kit
- Fluke 1587 Multimeter Kit Multimeter Kit
- Fluke 87V MAX Multimeter Kit Bundle

