Facom 12-Piece Ratchet Spanner Set, 8-19 mm
- RS Stock No.:
- 235-5067
- Mfr. Part No.:
- MOD.467BFJ12PB
- Brand:
- Facom
Subtotal (1 unit)*
$667.68
(exc. GST)
$734.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 24 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $667.68 |
*price indicative
- RS Stock No.:
- 235-5067
- Mfr. Part No.:
- MOD.467BFJ12PB
- Brand:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Ratchet Spanner Set | |
| Set Type | Hinged Ratchet Combination Wrench | |
| Sizes in Set | 8-19 mm | |
| Number of Pieces | 12 | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Ratchet Spanner Set | ||
Set Type Hinged Ratchet Combination Wrench | ||
Sizes in Set 8-19 mm | ||
Number of Pieces 12 | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- TW
FACOM MOD.467BFJ12PB Articulated Ratchet Wrench Set - 12 Pieces | 8 - 19 mm | Module
Features & Benefits
HIGH PERFORMANCE - 72-Tooth Mechanism with high mechanical performance combined with compact design complying with aeronautical standards
OGV® PROFILE AND RING STOP - Maximizing the contact between the socket and nut/bolt to preserves fasteners. On the ring end, it blocks the nut for a more efficient tightening
15° OFFSET - Offers better manoeuvrability and allows you to avoid certain obstacles
I-BEAM PROFILE - Providing more comfort thanks to the rounded shape
ANTI-SLIP DESIGN - Improve bolt contact and prevent slipping (optimum safety)
FLEX-HEAD - Offer different tightening angle to maximize the accessibility
Compatible with CHRONO XL, CHRONO+, JETXL and JET+ roller cabinets
Applications
Composition
Why FACOM ? THE ART OF PRECISION
Related links
- Facom 13-Piece Ratchet Spanner Set, 8-19 mm
- Facom 12-Piece Spanner Set, 8 To 19 mm
- Teng Tools 12-Piece Spanner Set Chrome Vanadium
- RS PRO 12-Piece Ratchet Spanner Set Chrome Vanadium Steel
- Bahco 12-Piece Ratchet Spanner Set, 8; 9; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm
- RS PRO 12-Piece Spanner Set Steel
- Expert by Facom 12-Piece Spanner Set, 8 to 19 mm
- Teng Tools 12-Piece Spanner Set, 8 to 19 mm
