Teng Tools 7-Piece Spanner Set, 14, Chrome Vanadium
- RS Stock No.:
- 810-456
- Mfr. Part No.:
- TTX6607
- Brand:
- Teng Tools
Subtotal (1 unit)*
$306.15
(exc. GST)
$336.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.15 |
*price indicative
- RS Stock No.:
- 810-456
- Mfr. Part No.:
- TTX6607
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner Set | |
| Sizes in Set | 14 | |
| Number of Pieces | 7 | |
| Material | Chrome Vanadium | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner Set | ||
Sizes in Set 14 | ||
Number of Pieces 7 | ||
Material Chrome Vanadium | ||
Standards/Approvals ASME B107.100 | ||
- COO (Country of Origin):
- TW
The Teng Tools double open ended spanner set offers an essential solution for various fastening tasks, featuring seven pieces designed for optimal versatility and efficiency in both professional and DIY settings.
Different sizes at each end provide a total of 14 sizes
Constructed from chrome vanadium for enhanced durability
Designed to ASME B107.100 standards for reliability
Organised in a tool tray module size X4 for easy storage
Weight of 1739 grams ensures sturdiness during use
Inlay material MADE from PS for improved protection
Related links
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set, Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
