Teng Tools 7-Piece Spanner Set, 33 → 50 mm, Plastic
- RS Stock No.:
- 810-131
- Mfr. Part No.:
- 6507JMMA
- Brand:
- Teng Tools
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 810-131
- Mfr. Part No.:
- 6507JMMA
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Spanner Set | |
| Set Type | Spanner | |
| Sizes in Set | 33 → 50 mm | |
| Number of Pieces | 7 | |
| Material | Plastic | |
| Finish | Satin | |
| Standards/Approvals | DIN3113A | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Spanner Set | ||
Set Type Spanner | ||
Sizes in Set 33 → 50 mm | ||
Number of Pieces 7 | ||
Material Plastic | ||
Finish Satin | ||
Standards/Approvals DIN3113A | ||
- COO (Country of Origin):
- TW
The Teng Tools combination spanner set is designed for versatile fastening, particularly on flat surfaces, featuring an offset for ease of use and a practical storage holder for convenience.
Set includes 7 pieces ranging from 33mm to 50mm for comprehensive coverage
Offset at 15° enhances usability in tight spaces
Features TengTools hip grip design for effective contact with fastenings
Constructed from chrome vanadium for durability and a satin finish
Related links
- Teng Tools 7-Piece Spanner Set, Chrome Vanadium Steel
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Spanner Set Chrome Vanadium
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
